TRU COMPONENTS 1556778 Metal film resistor 13 kΩ Axial lead 0207 0.6 W 1%

MPN
1556778
EAN-13
2050004824674
Order Code
17-7836
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,359 in stock

TRU COMPONENTS 1556778 is a metal film resistor designed with a resistance of 13 kO, featuring an axial lead configuration in an 0207 package. With a power rating of 0.6 watts and a tolerance of 1%, this resistor is engineered for precision and stability in electrical circuits. Its composition contributes to a reduced noise generation, making it suitable for use in applications requiring consistent performance, such as in signal processing, instrumentation, and audio equipment. The resistor’s construction ensures reliability under varying environmental conditions, providing a dependable solution for both commercial and industrial projects.
Type Metal film resistor
Resistance 13kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot