TRU COMPONENTS 1556775 Metal film resistor 120 kΩ Axial lead 0207 0.6 W 1%

MPN
1556775
EAN-13
2050004827187
Order Code
17-7835
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,409 in stock

TRU COMPONENTS 1556775 is a metal film resistor designed with precision and reliability in mind, featuring an impedance of 120 kO. This component is manufactured with axial leads and a 0207 package size, allowing it to fit seamlessly into a variety of electronic circuits. With a power rating of 0.6 W and a tolerance of 1%, it is well-suited for applications requiring stable resistance under variable conditions, such as in signal processing, precision instrumentation, and electronic load systems. Metal film resistors are renowned for their low noise and high stability, making them an ideal choice for sensitive electronic applications.
Type Metal film resistor
Resistance 120kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot