TRU COMPONENTS 1556772 Resistor Metal film 115 kΩ Axial 0207 0.6 W 1%

MPN
1556772
EAN-13
2050004827156
Order Code
17-7834
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)

Discontinued


TRU COMPONENTS 1556772 is a precision metal film resistor designed to provide stable and reliable performance in a variety of electronic circuits. This resistor features an axial lead configuration with a resistance value of 115 kO, a tolerance of 1%, and a power rating of 0.6 W, suitable for ensuring precise impedance control in sensitive applications. The 0207 package size is compact, making it ideal for high-density circuit boards where space is a constraint. Typical applications for this resistor include analogue signal processing, audio and radio frequency circuits, and instrumentation, where accuracy and repeatability are crucial for ensuring optimal circuit functionality. Its construction from metal film provides superior thermal stability and noise suppression compared to other resistor types.
Type Metal film resistor
Resistance 115kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot