TRU COMPONENTS 149499 LED indicator light Blue 24 V DC/AC Industrial Panel

MPN
149499
EAN-13
2050000720192
Order Code
17-7819
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

TruComponents 149499 is an LED indicator light designed to operate efficiently within 24 V DC and 24 V AC systems. This 4.8mm component features a blue illumination, making it ideal for scenarios that require clear visual signals, such as control panels, status indication in machinery, and electronic devices. Its compact design allows for easy integration into existing systems, while the robust construction ensures reliable performance in various industrial environments. Engineers commonly utilise this LED indicator in applications demanding durability and consistent visual feedback, thereby aiding in operational efficiency and safety.
Type LED indicator light
LED Colour Blue
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Solder lug
Content 1
Material Stainless steel
Material properties shiny
Mounting Type Screw
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot