TRU COMPONENTS 149497 LED indicator light Green 24 V DC/AC Industrial Panel

MPN
149497
EAN-13
2050000720178
Order Code
17-7817
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 620 in stock

TruComponents 149497 is designed as a 4.8 mm LED indicator light, suited for both 24 V DC and 24 V AC applications. This green LED indicator is engineered to provide clear visual cues in various electrical and electronic equipment, enhancing both functionality and safety. Its robust construction ensures reliable performance in panel mounting configurations, making it ideal for industrial control systems, instrumentation panels, and automotive dashboards. The product's compact design allows for easy integration into diverse setups, catering to the demands of precise signalling applications where space is often at a premium and consistent visibility is required.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Solder tag
Content 1
Material Stainless steel
Material properties shiny
Mounting Type Screw
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot