TRU COMPONENTS 149489 LED indicator light Green 24 V DC 24 V AC industrial use

MPN
149489
EAN-13
2050000720116
Order Code
17-7812
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

TruComponents 149489 is a green LED indicator light designed for use with 24 V DC and 24 V AC power supplies. It features a 4.8mm panel mount size, making it suitable for a variety of compact or space-constrained applications. Engineered for reliable operation, this indicator light provides clear visibility under various lighting conditions, ensuring effective status signalling in control panels, switchgear, and industrial machinery. Its robust construction is tailored for environments where consistent performance is essential, such as in automation systems and other engineering applications that require precise visual alerts. The versatility of the TruComponents 149489 offers engineers a dependable solution for integrating indicator lights into their designs without compromising on efficiency or durability.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Solder tag
Content 1
Material Brass
Material properties shiny
Mounting Type Screw
Recess Diameter 8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot