TRU COMPONENTS 149485 LED indicator light Green 12 V DC/AC 15 mA

MPN
149485
EAN-13
2050000720086
Order Code
17-7810
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 353 in stock

TruComponents 149485 is a 4.8mm LED indicator designed to operate effectively with both 12 V DC and 12 V AC inputs, drawing a current of 15 mA. This versatile component emits a green light, making it suitable for a variety of signalling applications where clear visual status indications are crucial. The device's compact form factor allows it to be easily incorporated into control panels, instrument clusters, and other enclosures requiring immediate visual feedback. Its robust design ensures reliable performance in a range of industrial and commercial environments, where consistent visual communication is essential for monitoring equipment status or operational conditions.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 12V DC/AC
Connection Solder tag
Content 1
IP Rating IP67
Material Brass
Material properties shiny
Mounting Type Screw
Recess Diameter 8mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot