TRU COMPONENTS 149484 LED indicator light Red 12V DC/AC 15mA Industrial Panel

Order Code:

17-7809

Brand: TruComponents MPN: 149484 EAN-13: 2050000720062
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
141 in stock, despatched in 4 working days

TruComponents 149484 is a 4.8mm LED indicator optimised for applications requiring reliable visual status indication under both 12 V DC and 12 V AC power environments. This component is distinguished by its red light emission, making it suitable for use in control panels, industrial machinery, and automotive dashboards where visibility and quick status recognition are critical. The LED indicator operates with a current of 15 mA, ensuring energy-efficient performance while maintaining adequate brightness for clear visibility. Designed for durability and ease of integration, this LED indicator is an ideal choice for engineers seeking cost-effective, standardised solutions for signalling applications.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 12V DC/AC
Connection Solder tag
Content 1
IP Rating IP67
Material Brass
Material properties shiny
Mounting Type Screw
Recess diameter 8mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

You may also like


Trustpilot