TRU COMPONENTS 141461 BD-0608 LED indicator light multi-colour 24 V Red Green

MPN
141461
EAN-13
4016139220888
Order Code
17-7808
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 219 in stock

TruComponents BD-0608 is a robust LED indicator light manufactured by TruComponents, also known as product number 141461. This 4.8mm multi-colour LED indicator is designed to operate at a DC voltage of 24 V, offering versatility with its red and green illumination options. Engineered for reliability and efficiency, it is ideal for integration into control panels, automotive dashboards, and industrial equipment where visual status indication is crucial. Its compact size and dual-colour capability make it suitable for applications requiring immediate and clear visual cues without occupying significant space. The indicator's durable construction ensures long-lasting performance in demanding environments, meeting the rigorous standards expected in modern engineering contexts.
Type LED indicator light (multi-colour)
LED Colour Chrome
Forward Current 30mA
Forward Voltage 24V DC
Colour Red, Green
Connection Open end cable
Content 1
Material properties shiny
Maximum Temperature 75°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 6mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot