TRU COMPONENTS 140415 LED indicator light White 230V AC for industrial use

MPN
140415
EAN-13
4016138746112
Order Code
17-7793
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

TruComponents 140415 is a high-quality 4.8mm LED indicator light designed for use with an input voltage of 230 V AC. This white LED indicator provides reliable visual signalling and is suitable for a variety of electrical and electronic applications, including status indication in control panels, switchgear, and instrumentation. Featuring robust construction, the TruComponents 140415 offers enhanced durability and consistent performance under normal operating conditions. Its compatibility with standard 230 V AC systems makes it an ideal choice for both industrial and commercial environments where clear visual indicators are essential for efficient operation and troubleshooting.
Type LED indicator light
LED Colour White
Forward Current 20mA
Forward Voltage 230V AC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess Diameter 22mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot