TRU COMPONENTS 140412 LED indicator light green 230V AC industrial panel

Order Code:

17-7792

Brand: TruComponents MPN: 140412 EAN-13: 4016138746099
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
136 in stock, despatched in 4 working days

TruComponents 140412 is a 4.8mm LED indicator light designed for use with a 230 V AC power supply. This component is characterised by its green illumination and robust construction, making it suitable for a wide range of industrial and electronic applications. The LED indicator is integrated with durable materials to ensure reliability and longevity, even in harsh environments. It is commonly utilised in control panels, machinery dashboards, and as status indicators in various electronic systems, providing clear visibility and efficient operation. Its compact size and efficient energy consumption make it an ideal choice for engineers seeking a reliable visual signalling solution.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 230V AC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess diameter 22mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot