TRU COMPONENTS 140396 LED indicator light White 24 V DC Industrial Use

Order Code:

17-7786

Brand: TruComponents MPN: 140396 EAN-13: 4016138745955
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
774 in stock, despatched in 4 working days

TruComponents 140396 is a 4.8 mm LED indicator designed for operation with a 24 V DC supply, emitting a crisp white light. This robust LED indicator light is suitable for integration into control panels, instrumentation dashboards, and signal panels where reliable visual indication is essential. Its compact form factor and straightforward design allow for easy incorporation into existing systems, ensuring seamless installation and operation in a variety of industrial and commercial applications. The LED's durability and long operational life make it an ideal choice for environments demanding frequent visibility and low maintenance.
Type LED indicator light
LED Colour White
Forward Current 20mA
Forward Voltage 24V DC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess diameter 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot