TRU COMPONENTS 140393 LED indicator light Red 24V DC industrial panel use

MPN
140393
EAN-13
4016138745924
Order Code
17-7783
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,195 in stock

TruComponents presents the 140393, a 4.8mm LED indicator specifically designed for precise signalling applications. This robust component operates at 24 V DC, optimising visibility with a clear red illumination ideal for various engineering environments. The compact design facilitates easy integration into control panels and electrical equipment, making it highly suitable for use in industrial machinery, automotive dashboards, and electronic instrumentation. Renowned for its reliability and efficiency, the LED indicator assures long operational life and minimal maintenance, meeting the stringent demands of professional engineering projects.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 24V DC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess Diameter 22mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot