TRU COMPONENTS 140391 LED indicator light Blue 12V DC Industrial panel

MPN
140391
EAN-13
4016138745900
Order Code
17-7781
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

TruComponents 140391 is a LED indicator light known for its precise engineering and reliable performance. Designed as a 4.8 mm LED indicator, it displays a vibrant blue light at a standard operational voltage of 12 V DC. The robust construction of these indicators makes them suitable for a range of engineering applications, including their integration into control panels, machinery displays, and status indicators in electronic devices. Consistent performance at the specified voltage ensures that the indicators provide an effective visual signal, essential in environments where clarity and dependability are critical. The compact form factor facilitates easy installation in various mechanical and electronic systems, making them a versatile choice for professionals seeking a quality LED indication solution.
Type LED indicator light
LED Colour Blue
Forward Current 20mA
Forward Voltage 12V DC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess Diameter 22mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot