TRU COMPONENTS 140390 LED indicator light Green 12 V DC Panel Indicator

Order Code:

17-7780

Brand: TruComponents MPN: 140390 EAN-13: 4016138745894
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
138 in stock, despatched in 4 working days

TruComponents 140390 is a 4.8mm LED indicator light designed for efficient visual signalling in electrical systems, operating with a supply voltage of 12 V DC. This green LED indicator is characterized by its compact form factor, making it suitable for use in limited space environments, such as control panels and instrument dashboards. It provides reliable performance in various industrial and commercial applications, where precise status indication is critical for system monitoring and maintenance. The device is engineered for ease of integration, featuring robust housing that ensures durability and longevity in both static and vibration-prone settings.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 12V DC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess diameter 22mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot