TRU COMPONENTS 140389 LED indicator light Red 12 V DC industrial panel use

MPN
140389
EAN-13
4016138745887
Order Code
17-7779
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

TruComponents 140389 is a 4.8mm LED indicator designed to operate with a nominal voltage of 12 V DC, offering a reliable solution for visual status indication in a wide range of electronic applications. This LED indicator light emits a clear red illumination, ideal for signal and status notifications. Engineered with a robust construction, it ensures durability and longevity, making it suitable for use in industrial control panels, automotive dashboards, and various consumer electronics. Its compact design allows for easy integration into densely packed electronic assemblies, while maintaining consistent performance under varied environmental conditions.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 12V DC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess Diameter 22mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot