TRU COMPONENTS 1381113 Choke Radial lead circular 220 µH 2.8 A 1 pc

MPN
1381113
EAN-13
2050005747934
Order Code
17-7771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

TruComponents 1381113, known by its part number TOI-15-6-221KV, is a choke featuring a radial lead circular design with an inductance of 220 microhenries and a current rating of 2.8 amperes. This component is specifically designed to handle AC electrical signals, making it an essential part of filtering and decoupling applications in various electronic circuits. Its robust construction and precise specifications suit it for use in power supplies, audio equipment, and other devices requiring stabilised current flow and reduced electromagnetic interference. The high current capacity and reliability of the TOI-15-6-221KV make it a trusted choice among engineers for various industrial and consumer electronics applications.
Type Radial lead
Content 1
Diameter 16mm
Dimensions (Ø x H) 16 mm x 9 mm
Height 9mm
Inductance (L) 220µH
Nominal Current 2.8A
Product Type Choke

Reviews

Be the first to submit a review

Trustpilot