TRU COMPONENTS 1371862 IC socket 48 pins 2.54mm spacing 15.24mm row spacing

MPN
1371862
EAN-13
2050004875799
Order Code
17-7767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

TRU COMPONENTS 1371862 is an IC socket designed for securely housing integrated circuits, featuring a contact spacing of 2.54 mm and a row spacing of 15.24 mm. This socket accommodates 48 pins, making it suitable for various electronics and engineering applications requiring stable and reliable component connections. It is crafted to facilitate the installation and replacement of ICs in circuit designs, providing a robust connection point without the need for soldering, which is ideal in prototype development and testing environments. The standard configuration and precise design parameters ensure compatibility with most circuit boards, supporting engineers in maintaining effective and efficient circuitry integration.
Number of Positions 48
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Dimensions (L x W x H) 60.69 x 17.78 x 7.4 mm
Height 7.4mm
Length 60.69mm
Maximum Temperature +105°C
Min. temperature -40°C
Number of pins 48
Type IC socket
Width 17.78mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot