TRU COMPONENTS 1371854 IC Socket 2.54 mm Spacing 20 Pins Standard

MPN
1371854
EAN-13
2050004888553
Order Code
17-7765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.572
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 781 in stock

TRU COMPONENTS 1371854 is an IC socket designed with a pin contact spacing of 2.54 mm and a row separation of 7.62 mm, accommodating 20 pins. This standard integrated circuit socket is employed in various electronic and embedded systems, providing a reliable interface for IC components, facilitating easy replacement and testing of ICs without soldering. Its robust construction ensures stable electrical connections, suited for applications in prototyping, development boards, and circuit testing environments. The socket's precision design enables engineers to maintain circuit integrity and offers a practical solution for iterative design processes and educational projects involving digital and analogue circuits.
Number of Positions 20
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Dimensions (L x W x H) 22.86 x 10.16 x 7.4 mm
Height 7.4mm
Length 22.86mm
Maximum Temperature +105°C
Min. temperature -40°C
Number of pins 20
Type IC socket
Width 10.16mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot