TRU COMPONENTS 1371847 Standard IC Socket 4 pins 2.54 mm contact spacing

MPN
1371847
EAN-13
2050004891188
Order Code
17-7764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.468
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 943 in stock

TRU COMPONENTS 1371847 is a standard IC socket that facilitates the installation and replacement of integrated circuits with reliability and ease. Designed for precision, it features a contact spacing of 2.54 mm, with a total of 4 pins, suitable for various electronic applications where compact connectivity is paramount. These sockets are particularly advantageous in prototyping and circuit board assembly, offering secure and stable contacts to prevent damage to IC leads during testing and replacement. The socket's robust construction makes it ideal for use in environments where mechanical stress is frequent, ensuring consistent performance in automotive electronics, consumer devices, and industrial control systems. The TRU COMPONENTS 1371847 provides dependable operation across multiple applications.
Number of Positions 4
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Dimensions (L x W x H) 5.08 x 10.16 x 7.4 mm
Height 7.4mm
Length 5.08mm
Maximum Temperature +105°C
Min. temperature -40°C
Number of pins 4
Type IC socket
Width 10.16mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot