TRU COMPONENTS 1364564 push-button adapter ESD 10 mm stud/socket banana jack

MPN
1364564
EAN-13
4016139266503
Order Code
17-7755
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 472 in stock

TruComponents 1364564 refers to the BABU-DR-10 ESD push-button adapter, designed for use with connectors featuring a 10 mm stud and socket, compatible with banana jacks. This versatile component serves as an efficient solution for electrostatic discharge (ESD) protection within electronic circuits, ensuring robust connectivity and reliable performance. Engineered for use in applications that require frequent connection and disconnection, such as prototyping and test equipment setups, this adapter aids in maintaining system integrity while preventing potential ESD damage. Its construction is tailored for environments where performance and precision are paramount, making it an ideal choice for electrical engineers working on complex circuitry projects. The TruComponents BABU-DR-10 stands out for its utility and adaptability in various industrial and laboratory settings.
Type ESD push-button adapter
Connector Type BABU-DR-10
Cord Length Not Applicable
Colour Silver
Range of use ESD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot