TRU COMPONENTS 1364543 Wrist strap set Black with PG cable Alligator clip

MPN
1364543
EAN-13
4016139247205
Order Code
17-7750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

TRU COMPONENTS 1364543 is a high-quality wrist strap set specifically designed for effective electrostatic discharge (ESD) protection in sensitive electronic work environments. The TRU COMPONENTS WristME-SET-4-183-K, characterised by its black colour, includes a PG cable, featuring both a 4 mm stud and socket for secure connectivity. This wrist strap is equipped with an alligator clip and serves as an essential grounding component, providing a reliable earth connection to safeguard sensitive electronic components from static electricity. Notably used in ESD Protected Areas (EPAs), this ESD grounding solution is crucial in industries such as semiconductor manufacturing and electronics assembly, where it mitigates the risk of costly damage caused by electrostatic discharge.
Type ESD wrist strap
Cord Length 1.83m
Colour Black
Material Metal
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot