TRU COMPONENTS 1364529 SpKL ESD earth cable 3.05 m 4 mm stud and socket

TRU COMPONENTS 1364529 SpKL ESD earth cable 3.05 m 4 mm stud and socket

Order Code:

17-7747

Brand: TruComponents MPN: 1364529 EAN-13: 4016139247151

Discontinued


TruComponents SpKL-4-305-SK ESD earth cable, bearing the manufacturer's part number TruComponents 1364529, is designed as a versatile solution within the category of other connectors. This product features a 3.05-metre length cable with a robust 4 mm stud and socket connection, complemented by an alligator clip on the opposing end. Constructed to effectively mitigate electromagnetic interference and static discharge, the ESD earth cable ensures reliable grounding in sensitive electronic assembly and testing environments, thereby safeguarding electronic components from static damage. Typical applications include use within electronic workbenches and laboratories where equipment needs to be securely grounded to prevent electrostatic discharge, essential in maintaining the integrity of delicate semiconductor devices and other critical components.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 3.05m
Colour Light blue
Range of use ESD

Trustpilot