TRU COMPONENTS 1364528 SpKL ESD earth cable 4mm stud/socket 2.44m Alligator

MPN
1364528
EAN-13
4016139266442
Order Code
17-7746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

TruComponents 1364528, also known by its alternate description as the SpKL -4-244-SK ESD earth cable, is specifically designed to facilitate electrostatic discharge protection in sensitive applications. This earth cable measures 2.44 metres in length and features a 4 mm stud and socket connection, providing reliable connectivity and ease of use within static-sensitive environments. An alligator clip is included, offering secure attachment to grounding points, ensuring effective ESD prevention in various engineering and electronic contexts. This product is typically employed in laboratories, electronics assembly areas, and other settings where static control is critical to protecting delicate electronic equipment and components.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 2.44m
Colour Light blue
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot