TRU COMPONENTS 1302129 LED indicator light Green 12 V DC Industrial Panel

MPN
1302129
EAN-13
4016138954005
Order Code
17-7738
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

TruComponents GQ16F-D/J/G/12 V/N is a versatile LED indicator light specifically designed for applications requiring a green visual indicator at 12 V DC. Known within the industry as TruComponents 1302129, this product is part of the 4.8mm LED indicators range. Its construction allows for a robust and reliable lighting solution, featuring a durable housing and efficient LED technology. It is suitable for a wide variety of engineering applications, including control panels, instrumentation, and machinery status indicators, where it provides clear, visible signals. The LED indicator's design ensures ease of installation and long-lasting performance in demanding environments.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 12V DC
Connection Type C CEE 7/16 plug 2.8mm
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 37.1 mm
Head height 2mm
IP Rating IP67
Length 37.1mm
Material Brass
Material properties nickel plated
Mounting Type Screw and union
Recess Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot