TRU COMPONENTS 1302112 GQ19F-D/J/R/12 V/S LED indicator light Red 12 V DC

MPN
1302112
EAN-13
4016138953831
Order Code
17-7736
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

TruComponents GQ19F-D/J/R/12 V/S is a premium model of LED indicator light, specifically engineered for applications requiring visual signalling at 12 V DC. The compact design features a 4.8mm LED with a bright red illumination, making it suitable for clear status indication in various electronic and industrial applications. Known under the alternate identifier TruComponents 1302112, this LED indicator is widely used in control panels, instrumentation panels, and machinery indicators due to its reliability and efficiency. The robust construction ensures longevity and consistent performance, meeting the demands of rigorous operational environments.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 12V DC
Connection Type C CEE 7/16 plug 2.8mm
Content 1
Diameter 22mm
Dimensions (Ø x L) 22 mm x 37.1 mm
Head height 2mm
IP Rating IP67
Length 37.1mm
Material Stainless steel
Mounting Type Screw and union
Recess Diameter 19mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot