TRU COMPONENTS 1093642 SMD LED Multi-colour 0605 Red/White 130/500 mcd

MPN
1093642
EAN-13
4016139239118
Order Code
17-7715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 325 in stock

TruComponents 1093642 is an SMD LED multi-colour component featuring a 0605 package that emits both red and white light. The red LED operates at an intensity of 130 millicandelas with a forward voltage of 1.8 volts, while the white LED provides a luminous intensity of 500 millicandelas at a forward voltage of 2.8 volts. Designed for a viewing angle of 120 degrees, this LED component is optimised for a standard drive current of 20 milliamperes. It is typically utilised in compact indicator lights, multi-colour displays, and backlighting applications where efficient dual-colour output is required within electronic circuits and devices.
Type SMD LED (multi-colour)
Colour Red, White
Colour coordinates X = 0.30/y = 28
Content 1
Maximum Temperature +80°C
Min. temperature -25°C
Wavelength 620nm

Reviews

Be the first to submit a review

Trustpilot