TRU COMPONENTS 1093631 LED Red White 4 mm 790/2750 mcd 68 °-71 ° 20 mA 2 V-3.3 V

MPN
1093631
EAN-13
4016139239064
Order Code
17-7712
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

TruComponents 1093631, also known as 1567732, is a versatile LED component designed for a wide range of engineering applications. This red/white LED measures 4 mm and offers a luminous intensity of 790/2750 mcd with a viewing angle between 68 to 71 degrees. Operating at a current of 20 mA, this LED accommodates a forward voltage range from 2 V to 3.3 V, making it suitable for low-power and efficient lighting solutions. Its robust performance characteristics make it ideal for use in display technologies, indicator lights, and electronic signalling devices where reliable and vivid illumination is required. The product's efficient design supports various industrial and consumer electronics applications, underscoring its utility in system integrations demanding precise visual components.
Type Radial lead
Casing 4mm
Colour Red, White
Colour Temperature 6500K
Content 1
LED features multicolour
Lens Type Circular
Maximum Temperature 80°C
Min. temperature -25°C
Product Type LED wired
Wavelength 620nm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot