Tripp Lite WWSS1332W Wall-Mounted Workstation, Single Display

MPN
WWSS1332W
Brand
Tripp Lite
EAN-13
10037332212747
Order Code
73-0611
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £138.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Enjoy the Benefits of Standing During Your Workday
This sit-stand workstation mounts to the wall using the included hardware, allowing you to enjoy the benefits of better workplace ergonomics. Standing for part of the day can help increase metabolism, improve alertness and productivity, reduce fatigue and decrease the risk of repetitive stress injuries. Ideal for home, school or office use, the WWSS1332W lets you sit or stand with 19.5 inches of single-motion height extension.

Easy to Adjust to Your Liking With a Single Touch
Just one touch is all it takes to adjust your wall-mounted workstation’s angles and heights to fit your comfort level. All sections move together for smooth transitions between sitting and standing modes. The full-motion arm swivels from -9° to +9° to give you plenty of flexibility in minimizing glare and providing comfortable viewing. It also rotates 36 degrees for viewing in portrait or landscape orientation. Increase or decrease tension using the included hex key to compensate for heavier or lighter loads.

VESA-Compliant Mount Supports Up to 17.6 lb.
The VESA-compliant single-arm mount fits most flat-panel monitors, televisions and other displays from 13 to 32 inches. It’s compatible with 75 x 75 mm, 75 x 1 mm, 1 x 75 mm and 1 x 1 mm VESA mounting-hole patterns.

Extra-Large Keyboard Tray Holds the Most Popular Models
The large keyboard tray, with soft padded wrist rest, measures 26.2 x 1.2 inches and flips up to save space when not in use. A secondary surface is ideal for telephones, fans and other desk accessories.

5-Year Warranty and Environmentally Responsible Design
The WWSS1332W sit-stand workstation comes with a 5-year warranty. It’s manufactured in compliance with strict RoHS specifications.
  • Mounts firmly to wall to leave valuable desk or table space clear
  • Adjusts to fit wide range of flat-screen monitors from 13 to 32 in.
  • Keyboard tray with padded wrist rest flips up when not in use to conserve workspace
  • Monitor swivels from -9° to +9° and rotates 36° to customize the ideal viewing angle
  • Includes necessary mounting hardware so you can start installation immediately

Reviews

Be the first to submit a review

Trustpilot