Tripp Lite WWSS1327RWTC Adjustable-Height Wall-Mount Sit-Stand

MPN
WWSS1327RWTC
Brand
Tripp Lite
EAN-13
037332210906
Order Code
72-2863
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Enjoy the Benefits of Standing During Your Workday
This WorkWise™ sit-stand workstation mounts to the wall using the included hardware, allowing you to enjoy the benefits of better workplace ergonomics. Standing for part of the day can help increase metabolism, improve alertness and productivity, reduce fatigue and decrease the risk of repetitive stress injuries. Ideal for home, school or office use, the WWSS1327RWTC lets you sit or stand with 28.7 inches of single-motion height extension.

Easy to Adjust to Your Liking
The keyboard and monitor are attached to separate arms, so you can adjust them independently to accommodate your perfect set. You can rotate the monitor 36 degrees for viewing in portrait or landscape orientation. The monitor also swivels -9° to +9° and tilts -15° to + 15° for the perfect viewing angle. Increase or decrease tension in both arms using the included hex key to compensate for heavier or lighter loads. The keyboard arm and tray fold up to save space when not in use.

VESA-Compliant Mount Supports Monitor and Keyboard Up to 18 lb.
The VESA-compliant mount fits most flat-panel monitors, televisions and other displays from 13 to 27 inches. It’s compatible with 75 x 75 mm and 1 x 1 mm VESA mounting-hole patterns. Mount supports up to 12.5 pounds. The thin-client bracket and the keyboard arm each support up to 2.5 pounds.

Integrated Thin-Client Mount and Cable Management
By integrating your thin client into your display mount set, you can create a complete system right at your fingertips. The thin-client bracket mounts directly behind the monitor. Cable managers cut down on workspace clutter.
  • Mounts firmly to wall to leave valuable desk or table space clear
  • Adjusts to fit wide range of flat-screen monitors from 13 to 27 in.
  • Thin-client mount integrates a small CPU into your display mount configuration
  • Monitor swivels from -9° to +9° and rotates 36° to customize the ideal viewing angle
  • Includes necessary mounting hardware so you can start installation immediately

Reviews

Be the first to submit a review

Trustpilot