Tripp Lite U444-06N-VGA-AM USB-C to VGA Adapter with Alternate Mode - DP 1.2

MPN
U444-06N-VGA-AM
Brand
Tripp Lite
EAN-13
037332189349
Order Code
72-5855
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C to VGA Adapter Connects to Your Laptop or Tablet’s USB-C or Thunderbolt 3 Port
This USB Type-C to VGA adapter connects a VGA monitor to the USB-C or Thunderbolt 3 port on your computer, tablet, laptop, notebook, MacBook, Chromebook, Ultrabook or smartphone. It’s an ideal connector for multitasking, presenting video at trade shows and conferences, editing documents, playing online games and watching movies on a larger screen. It saves you money by allowing you to use your existing VGA display instead of buying a new monitor.

Supports USB DisplayPort Alternate Mode for Transmitting Video Signals
With a source device that also supports USB DisplayPort Alt Mode, you can extend video from your primary display to another, duplicate the same video on both displays, or change the second display to your primary.

Transmits Crystal-Clear 18p Video to a VGA Display
To send high-definition video to a VGA television, projector or monitor, connect the VGA port to the display using a VGA cable (sold separately). The VGA port supports HD video resolutions up to 192 x 12 (18p) at 6 Hz., as well as 36-bit Deep Color (12 bits per channel) and VGA transfer rates up to 6.75 Gbps (2.25 Gbps per channel). The USB-C to VGA cable transfers data at rapid USB 3.2 Gen 1 speeds up to 5 Gbps.

Reversible USB-C Connector Attaches in Either Direction
Unlike traditional USB cables that connect in only one direction, the reversible USB-C male connector plugs into a USB-C or Thunderbolt 3 port in either direction for a fumble-free connection every time.

Ready to Use Right from the Package, So You Can Plug and Play Immediately
The plug-and-play USB Type-C to VGA cable requires no software or drivers to download and install. Just connect the USB-C male plug to the USB-C or Thunderbolt 3 port on a source device that supports USB DisplayPort Alternate Mode. Then, connect the VGA female port to the monitor using a VGA cable (such as P52-Series). The six-inch USB Type-C to VGA adapter fits into your laptop bag, purse or briefcase for connecting to VGA displays anywhere.
  • Transmits video signals from sources supporting USB DisplayPort Alt Mode
  • Delivers HD picture quality at resolutions up to 192 x 12 (18p) @ 6 Hz
  • Supports USB 3.2 Gen 1 speeds up to 5 Gbps to ensure fast data transfers
  • Reversible USB-C plug connects in either direction for immediate no-fuss use
  • Plug-and-play operation with no software required for easy, immediate installation

Reviews

Be the first to submit a review

Trustpilot