Tripp Lite U444-06N-HGUB-C USB-C Multiport Adapter - HDMI, USB 3.x (5Gbps)

MPN
U444-06N-HGUB-C
Brand
Tripp Lite
EAN-13
037332209160
Order Code
72-1486
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

Mini Docking Station Turns Your Device’s USB-C or Thunderbolt 3 Port into a Multiport Workstation
This USB-C to HDMI cable expands the potential of your tablet, laptop, Chromebook, MacBook, smartphone or PC’s USB-C or Thunderbolt 3 port. It’s ideal for transmitting digital audio and 18p video to a large display, adding a thumb drive or other USB peripheral, powering and charging a PD Charging-compliant mobile device, and connecting to a Gigabit Ethernet network—all at the same time.
Supports USB DisplayPort Alternate Mode for Transmitting Audio/Video DisplayPort and USB Signals
With a source device that also supports USB DisplayPort Alt Mode, you can extend video from your primary display to another, duplicate the same video on both displays, or change the second display to your primary.
Transmits Crystal-Clear 18p Video and Digital Audio to an HDMI Display
To send digital audio and HD video to an HDMI television, projector or monitor, connect the HDMI port to the display using an HDMI cable (sold separately). The HDMI port supports HD video resolutions up to 192 x 18 (18p) at 6 Hz.
Connects a USB Peripheral
The USB-A port accepts USB peripherals, such as a flash drive, mouse, keyboard or printer. It supports fast USB 3.2 Gen 1 data transfer rates up to 5 Gbps and is backward compatible with USB 2. and USB 1.1 devices. The port provides up to 5V/1.5A (7.5W) of fast-charging power to mobile devices. Note
: Host must support USB OTG (On-the-Go).
Charges a Connected Device
The USB-C Power Delivery (PD) port provides power and charging to the PD Charging-compliant device (such as a MacBook, Chromebook or Android smartphone) the U444-6N-HGUB-C is connected to. Connect the device’s AC wall charger to the USB-C PD port, which supports power input up to 2V 3A (6W). Note
: USB-C PD port does not support Quick Charge (QC).
Accesses a Wired Gigabit Ethernet Network
The RJ45 port offers access to a Gigabit Ethernet network when no Wi-Fi is available or when a wired connection offers faster speeds. Connect using a UTP cable (sold separately), and enjoy true 1/1/1 Mbps Ethernet speeds for fast data transfers.
Built-In USB-C Cable Connects in Either Direction
Connect the reversible USB-C plug to your source device’s USB-C or Thunderbolt 3 port. The fumble-free USB-C plug connects in either direction to ensure fast, easy connection every time.
Ready to Use Right Out of the Package
The plug-and-play USB 3.2 to HDMI adapter requires no software, drivers or external power. The compact unit fits easily into a pocket, briefcase or laptop bag for connecting on the go.
  • Transmits DisplayPort signals from sources supporting USB DisplayPort Alt Mode
  • Delivers HD picture quality at resolutions up to 192 x 18 (18p) @6 Hz
  • USB-A port provides up to 5V 1.5A (7.5W) of fast-charging power
  • Connects you to a wired Ethernet network when no Wi-Fi is available
  • USB-C PD 3. port supports 2V 3A (6W) power output for charging host device

Reviews

Be the first to submit a review

Trustpilot