Tripp Lite U444-06N-HD4K6B USB-C to HDMI Adapter (M/F) - 4K 60 Hz, HDCP 2.2,

MPN
U444-06N-HD4K6B
Brand
Tripp Lite
EAN-13
037332203366
Order Code
72-6947
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connects an HDMI Display to Your USB-C or Thunderbolt 3 Device
Compatible with USB-C or Thunderbolt 3 source devices that support USB DisplayPort Alternate Mode
Ideal for giving video presentations, editing multiple documents or streaming video for digital signage
Meets HDCP 2.2 specifications

Common Applications
Extends video from your primary display to another
Duplicates the same video on 2 displays
Converts a secondary display to your primary display

Crystal-Clear True 4K Video and Digital Audio
Supports UHD video resolutions up to 4K x 2K (496 x 216) @ 6 Hz, as specified in HDMI 2.
Supports 24-bit Deep Color (8 bits per channel)
Supports 7.1-channel surround sound
Supports per-lane transfer rates of 5.4 Gbps (HBR2), 2.7 Gbps (HBR) and 1.62 Gbps (RBR)

Built-In Cable with Reversible USB-C Connector
Fumble-free reversible USB-C plug connects in either direction for quick connection every time

Ready for Instant Use
Plug-and-play operation with no software, drivers or external power required
Half the footprint of a credit card for easy carrying in a pocket, purse or laptop bag
Backward compatible with non-4K displays
  • Supports USB DisplayPort Alternate Mode for transmitting audio/video
  • Supports UHD resolutions up to true 4K @ 6 Hz for crystal-clear video
  • Supports 7.1-channel surround sound
  • Reversible USB-C plug connects in either direction
  • Plug-and-play operation with no software or drivers required

Reviews

Be the first to submit a review

Trustpilot