Tripp Lite U444-06N-H4GUBC USB-C Multiport Adapter - 4K HDMI, USB 3.x

MPN
U444-06N-H4GUBC
Brand
Tripp Lite
EAN-13
037332209146
Order Code
73-0969
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

USB-C Multiport Adapter Turns Your Device’s USB-C or Thunderbolt 3 Port into a Multifunction Workstation
This USB 3.2 adapter expands the potential of your tablet, laptop, Chromebook, MacBook, smartphone or PC’s USB-C or Thunderbolt 3 port. It’s ideal for transmitting digital audio and 4K video to a large display, adding a thumb drive or other USB peripheral, powering and quickly charging a PD Charging-compliant mobile device, and connecting to a Gigabit Ethernet network—all at the same time.
Supports USB DisplayPort Alternate Mode for Transmitting Audio/Video Content
With a source device that also supports USB DisplayPort Alt Mode, you can extend the desktop of your computer to a second display, duplicate the same video on both displays, or change the second display to your primary.
Transmits Crystal-Clear 4K Video and Digital Audio to an HDMI Display
To send 7.1-channel surround sound and Ultra High Definition video to a 4K-ready HDMI television, projector or monitor, connect the HDMI port to the display using a 4K-compatible HDMI cable (sold separately, such as the P568-Series). The HDMI port supports UHD video resolutions up to 4K x 2K (384 x 216) at 3 Hz.
Connects a USB Peripheral
The USB-A port accepts USB peripherals, such as a flash drive, mouse, keyboard or printer. It supports fast USB 3.2 Gen 1 data transfer rates up to 5 Gbps and is backward compatible with USB 2. and USB 1.1 devices. The port provides up to 5V 1.5A (7.5W) of fast-charging power to mobile devices. Note
: Host must support USB OTG (On-the-Go).
Charges a Connected Device
The USB-C Power Delivery (PD) port provides power and charging to the PD Charging-compliant host device (such as a MacBook, Chromebook or Android smartphone) the U444-6N-H4GUB-C is connected to. Connect the device’s AC wall charger to the USB-C PD port, which supports power input up to 2V 3A (6W). Note
: USB-C PD port does not support Quick Charge (QC).
Accesses a Wired Gigabit Ethernet Network
The RJ45 port offers access to a Gigabit Ethernet network when no Wi-Fi is available or when a wired connection offers faster speeds. Connect using a UTP cable (sold separately, such as the N21-Series), and enjoy true 1/1/1 Mbps Ethernet speeds for fast data transfers.
Built-In USB-C Cable Connects in Either Direction
Connect the reversible USB-C plug to your source device’s USB-C or Thunderbolt 3 port. The fumble-free USB-C plug connects in either direction to ensure fast, easy connection every time.
Ready to Use Right Out of the Package
The plug-and-play USB to multiport adapter works with all operating systems. It requires no software, drivers or external power. The compact unit fits easily into a pocket, briefcase or laptop bag for connecting on the go.
  • Transmits video signals from sources supporting USB-C DisplayPort Alt Mode
  • Delivers UHD picture quality at resolutions up to 384 x 216 (4K x 2K) @ 3 Hz
  • Connects you to a wired Gigabit Ethernet network when Wi-Fi is weak or unavailable
  • Power Delivery port provides 2V 3A (6W) power output for charging connected device
  • USB-A port provides up to 5V 1.5A (7.5W) of charging power and transers data at 5 Gbps

Reviews

Be the first to submit a review

Trustpilot