Tripp Lite U444-06N-DP4K6B USB-C to Displayport 4K 60Hz Adapter, Black

MPN
U444-06N-DP4K6B
Brand
Tripp Lite
EAN-13
037332203427
Order Code
73-0990
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The U444-6N-DP4K6B USB 3.1 Gen 1 USB-C to DisplayPort 4K Adapter (M/F) helps you transmit digital audio and 4K video from your tablet, laptop, Chromebook, MacBook, smartphone or PC to a DisplayPort-enabled television, monitor or projector. It’s an ideal tool for giving video presentations in conference rooms and classrooms, editing multiple documents on a larger screen, or streaming video for digital signage in crystal-clear 4K.

With a source device that also supports USB DisplayPort Alternate Mode, you can extend video from your primary display to another, duplicate the same video on both displays, or change the second display to your primary.

The plug-and-play U444-6N-DP4K6B requires no software, drivers or external power. Connect the reversible USB-C plug to your source device’s USB-C or Thunderbolt 3 port. The fumble-free USB-C plug connects in either direction to ensure fast, easy connection every time. Then, connect the DisplayPort end to your display using a DisplayPort cable (sold separately).

The U444-6N-DP4K6B supports UHD video resolutions up to 384 x 216 (4K) at 6 Hz, 24-bit Deep Color (8 bits per channel) and 7.1-channel surround sound.
  • Supports USB DisplayPort Alternate Mode for transmitting audio/video
  • Supports UHD video resolutions up to 384 x 216 (4K) @ 6 Hz
  • Supports 7.1-channel surround sound
  • Reversible USB-C plug connects in either direction
  • Plug-and-play operation with no software or drivers required

Reviews

Be the first to submit a review

Trustpilot