Tripp Lite U442-DOCK7D-B USB-C Dock, Triple Display - 4K HDMI & DP, VGA,

MPN
U442-DOCK7D-B
Brand
Tripp Lite
EAN-13
037332250698
Order Code
71-9197
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C Docking Station Turns Your Device’s USB-C or Thunderbolt 3 Port into 14 New Ports
This universal USB-C dock with PD Charging expands the potential of your Windows laptop, Chromebook, smartphone or PC’s USB-C or Thunderbolt 3 port. Connect the dock using the included USB-C cable, and add 14 ports to your device:
4K HDMI
4K DisplayPort
18p VGA
RJ45 Gigabit Ethernet
(2) USB 2.
(2) USB 3.2 Gen 1
USB 3.2 Gen 1 with 5V 1.5A (7.5W) charging
USB-C PD 3. Charging up to 2V 5A (1W)
USB-C 3.2 Gen 1 data
3.5 mm audio/headphone jack
SD and Micro SD card slots

Supports USB-C DisplayPort Alternate Mode for Transmitting Audio/Video Signals
By connecting the detachable USB-C host cable to a source device that supports USB DisplayPort Alt Mode, you can output 4K video and digital audio to a compatible monitor, television or projector without installing special software drivers.

Transmits Crystal-Clear True 4K Video and Digital Audio with 4:4:4 Color
The DisplayPort (DP) output supports true 4K resolutions up to 496 x 216 at 3 Hz. The HDMI output supports Ultra HD resolutions up to 384 x 216 at 3 Hz. The VGA output supports high-definition resolutions up to 192 x 12, including 18p, at 6 Hz. This docking station also supports 4:4:4 chroma subsampling for top-level PC gaming or using your HDTV as a PC monitor.

DisplayPort SST and MST Modes Allow Connection of Multiple Displays
By connecting the detachable USB-C cable to a source that supports DisplayPort Single-Stream Transport (SST) or Multi-Stream Transport (MST) mode, you may connect up to three displays simultaneously. This allows you to display the same image on all monitors, extend your host desktop across all with different windows open on each, or combine all into one large display as a video wall. Connect multiple monitors in Extended (4K @ 3 Hz HDMI and 4K @ 3 Hz DP; 18p HDMI and 18p VGA; 18p DP and 18p VGA; or 72p HDMI, 72p DP and 72p VGA) and Mirror (4K @ 3 Hz HDMI and 4K @ 3 Hz DP; 18p HDMI and 18p VGA; 18p DP and 18p VGA; or 18p HDMI, 18p DP and 18p VGA) modes. Note
: macOS laptops or computers will only extend to one monitor. The others will be mirrored. Additionally, graphic limitation on the source may affect the quantity of monitors the dock can display. The source graphics card provides a limited bandwidth for each display.

USB 3.2 Gen 1 and USB 2. Ports Connect Keyboards, Thumb Drives and Other Peripherals
Three USB 3.2 Gen 1 ports accept USB peripherals, such as flash drives, mice, keyboards and printers. They support fast data transfer rates up to 5 Gbps and are backward compatible with USB 2. and USB 1.1 devices. One also supports 5V 1.5A (7.5W) of power dedicated to fast-charging your mobile device. Two other ports are USB 2.. Note
: Host must support USB OTG (On-the-Go).

PD Charging Port Charges the Connected Notebook, Tablet or Other Device
One USB-C port supports Power Delivery (PD) 3. charging of connected PD Charging-compliant devices, such as laptops, Kindles, iPads and Android smartphones. Connect the device’s AC wall charger to the USB-C PD port, which supports power input up to 2V 5A (1W). This port, as well as the dock’s other USB-C port, can also be used for transferring data up to 5 Gbps. PD 3. Fast Role Swap technology ensures all data and power connections remain stable if the wall charger becomes accidentally dislodged. Note
: USB-C PD port does not support Quick Charge (QC).

Accesses a Wired Gigabit Ethernet Network
The RJ45 port offers access to a Gigabit Ethernet network when Wi-Fi is unavailable or when a wired connection offers faster speeds. Connect using a UTP cable (sold separately), and enjoy true 1/1/1 Mbps Ethernet speeds for fast data transfers.

Connects Speakers, Microphone and Other Audio Equipment
The USB-C docking station’s 3.5 mm mini stereo jack is convenient for connecting speakers, headphones or a microphone to your workstation. You can listen to music or record the latest episode of your podcast.

Allows External Memory Access
The memory card slots support Micro SD and SD/MMC cards for transferring data to and from your connected computer, laptop or tablet. You can access both slots at the same time.

Anti-Theft Lock Protects the USB-C Docking Station When You Aren’t Around
Connect a user-supplied computer/laptop security cable lock (not included) to this port to protect your source device against theft.

Ready to Use Right Out of the Package
The plug-and-play USB-C dock is specifically designed for use with Windows laptops and other notebooks, smartphones, tablets and devices equipped with a USB-C or Thunderbolt 3 port. Drivers will auto-install upon the initial connection to the host. Its compact footprint fits easily into your desk space without taking up much valuable room.
  • Utilizes MST Mode to extend a desktop at 72p resolution across HDMI, DisplayPort and VGA monitors simultaneously
  • Mirrors 18p video across HDMI, DisplayPort and VGA monitors simultaneously
  • Supports 2V 5A (1W) power output for fast-charging large-capacity mobile devices
  • Connects you to a wired 1/1/1 Ethernet network when no Wi-Fi is available
  • USB-C, USB-A and memory card ports allow connection of flash drives and other peripherals

Reviews

Be the first to submit a review

Trustpilot