Tripp Lite U428-003 USB-C to USB-A Cable (M/M), USB 3.2 Gen 1 (5

MPN
U428-003
Brand
Tripp Lite
EAN-13
037332189288
Order Code
72-7931
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The U428-3 USB 3.2 Gen 1 Cable connects a USB Type-C (USB-C) device to the USB Type-A port on your tablet, computer, or USB charger. The 3-ft. (.91 m) cable supports data transfer speeds up to 5 Gbps. Unlike traditional USB cables that can be attached only one way, the reversible USB Type-C male connector plugs into a USB port in either direction for fast, fumble-free connection every time. Superior foil shielding provides reliable, error-free data communication. Nickel-plated molded end connectors and gold-plated copper contacts ensure superior conductivity and long life. Slim form supports evolving design trends toward smaller devices. Backward-compatible with USB 3. devices.
  • Connects a USB Type-C (USB-C) device to the USB Type-A port on your tablet, computer, or USB charger
  • Supports USB 3.2 Gen 1 data transfer speeds up to 5 Gbps
  • Features reversible USB Type-C male plug on one end
  • Works with USB 3. devices

Reviews

Be the first to submit a review

Trustpilot