Tripp Lite U428-003-G2 USB-C to USB-A Cable (M/M), USB 3.2 Gen 2 (10

MPN
U428-003-G2
Brand
Tripp Lite
EAN-13
037332197498
Order Code
72-7937
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Supports USB 3.2 Gen 2
Recommended for smartphones, tablets, laptops, computers, hard drives, chargers and other compatible devices
Data transfer speeds up to 1 Gbps
Capable of charging a connected device with up to 6W (5~2V/3A)
Backward compatible with previous USB generations

USB-C Male Connector
Fumble-free reversible plug ensures fast, easy connection every time

Premium Construction for Superior Signal Transfer
Foil and braid shielding for error-free signal quality and EMIFI protection
Molded nickel-plated connectors and gold-plated contacts
Integral strain relief for long life
Rugged PVC jacket
  • USB 3.2 Gen 2 data transfer speeds up to 1 Gbps
  • Capable of charging a connected device with up to 6W (5~2V/3A)
  • Error-free signal quality and EMI/RFI protection
  • Molded nickel-plated connectors and gold-plated contacts
  • Backward compatible with previous USB generations

Reviews

Be the first to submit a review

Trustpilot