Tripp Lite U428-000-F USB-C to USB-A Adapter (M/F), 3.2 Gen 1 (5 Gbps)

MPN
U428-000-F
Brand
Tripp Lite
EAN-13
037332190826
Order Code
71-9137
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The U428--F USB 3.2 Gen 1 Adapter connects your new USB-C smartphones, tablets, Ultrabooks and computers to your existing USB-A devices or cables in order to share data or charge a mobile device. It supports USB 3.2 Gen 1 data transfer speeds up to 5 Gbps and power output up to 3A for fast charging of mobile devices. Unlike traditional USB connectors that can be attached only one way, the reversible USB-C male connector plugs into a USB port in either direction for fast, fumble-free connection every time. Nickel-plated molded end connectors and gold-plated copper contacts ensure superior conductivity and long life. Slim form supports evolving design trends toward smaller devices. Backward compatible with USB 2. devices.

USB Type-C™ and USB-C™ are trademarks of USB Implementers Forum
  • Data transfer speeds up to 5 Gbps—1 times faster than USB 2.
  • Supports power output up to 3A for fast charging of mobile devices
  • Fumble-free reversible USB-C plug on one end
  • Backward compatible with USB 2. devices
  • Slim design tailored for emerging trends toward smaller devices

Reviews

Be the first to submit a review

Trustpilot