Tripp Lite U420-000-F-UD USB-C Right Angle Adapter (M/F) , USB 3.2 Gen 2

MPN
U420-000-F-UD
Brand
Tripp Lite
EAN-13
037332218360
Order Code
72-3313
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Type-C to USB Type-C Adapter Connects an Existing USB-C Device to Your USB-C Laptop
This compact adapter allows you to connect USB-C devices to your smartphone, tablet, laptop, MacBook, Chromebook or Ultrabook’s USB-C or Thunderbolt 3 port. External hard drives, hubs, wall chargers and other peripherals with USB-C ports will be able to communicate with your computer or other USB-C mobile device.

Transfers Data, Transmits Video & Charges Devices at Lightning-Fast USB 3.2 Gen 2 Speeds
The adapter supports USB 3.2 Gen 2 data transfer rates up to 1 Gbps, which is twice as fast as USB 3.2 Gen 1. It also provides power output up to 3 amps (6 watts), which is sufficient for fast-charging, syncing and powering most devices. The adapter is USB-C DisplayPort Alt Mode compatible for passing a video signal at up to 4K (384 x 216) @ 3 Hz.

Reversible USB-C Connectors Attach in Either Direction
Unlike traditional USB cables that connect in only one direction, the reversible USB-C male connectors plug into a USB-C or Thunderbolt 3 port in either direction for a fumble-free connection every time. The unit is backward compatible with USB 3./2./1.1 devices.

Right-Angle USB-C Connector Makes Installation in Tight Spaces Easier
The space-saving right-angle female connector is easy to install in confined spaces, such as behind your computer desk or workstation. You can install the unit facing either up or down to gain convenient vertical access to that USB-C connection.
  • Right-angle USB-C plug permits easier connection in confined or hard-to-reach spaces
  • Supports USB 3.2 Gen 2 speeds up to 1 Gbps to ensure lightning-fast data transfers
  • Provides 3A (6W) power output for charging, syncing and powering mobile devices
  • Reversible USB-C plugs connect in either direction for immediate no-fuss use
  • USB-C to USB-C adapter compatible with all USB-C and Thunderbolt 3 devices

Reviews

Be the first to submit a review

Trustpilot