Tripp Lite U360-010-IND 10-Port Industrial-Grade USB 3.x (5Gbps) Hub - 20

MPN
U360-010-IND
Brand
Tripp Lite
EAN-13
037332231246
Order Code
72-7998
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Industrial-Grade USB 3. Hub Adds up to 1 USB Devices to Your Computer
This 1-port USB 3. hub with a heavy-duty all-metal housing connects as many as 1 USB devices, such as external hard drives, industrial printers, barcode scanners, serial devices and sensors, to your host PC, server or thin client. The durable metal housing withstands harsh physical conditions in industrial and commercial applications, such as factories, construction sites, supply rooms and warehouses.

Supports SuperSpeed USB 3. to Ensure Fast Data Transfers
The hub supports USB 3. SuperSpeed data transfer rates up to 5 Gbps, which is 1 times faster than USB 2.. It is especially recommended for high-bandwidth USB 3. devices, such as security cameras and high-resolution webcams. Each downstream port provides up to 9 mA for charging mobile devices. The hub is backward compatible with previous USB standards, so you can also continue using older peripherals while getting maximum performance from current devices.

Protects Your Devices against Electrostatic Discharge (ESD) and Overcurrent
Machines on the shop floor can generate electrostatic discharges, wiping out data and damaging sensitive electronics. This 1-port hub includes ESD protection to ±2 kV, reducing potential static damage to your connected peripherals. This feature works in tandem with ±2.5kV-per-port overcurrent protection to safeguard your connected devices against damage and data loss from power surges.

Plug-and-Play Hub Offers Flexible Power and Mounting Options
The U36-1-IND requires no software or drivers to download and install. It draws power from the connected computer through the included USB cable. You can also plug the included 3-wire terminal block into the hub to draw power from a power terminal, or connect a compatible 9–4V DC LPS power supply (not included) to a standard AC outlet. The hub mounts easily to a wall or DIN rail using the included hardware.
  • Adds barcode scanner, serial device, sensor—up to 1 devices—to your host computer
  • Supports USB 3. SuperSpeed rates up to 5 Gbps to ensure fast data transfers
  • Rugged metal housing designed to withstand harsh warehouse and factory environments
  • ESD protection to ±2 kV cuts potential static damage to your connected peripherals
  • Plug-and-play operation with no software required for easy, immediate installation

Reviews

Be the first to submit a review

Trustpilot