Tripp Lite U360-004-MINI 4-Port Portable USB 3.x (5Gbps) Hub

Tripp Lite U360-004-MINI 4-Port Portable USB 3.x (5Gbps) Hub

MPN
U360-004-MINI
Brand
Tripp Lite
EAN-13
037332184726
Order Code
73-1050
Country of Origin
China

Discontinued by Manufacturer


The U36-4-MINI is a compact 4-port USB 3.2 hub with built-in cable that provides up to 5 Gbps transfer rates in a compact, portable format (computer and devices must be both USB 3.2 rated to achieve maximum 5 Gbps speeds). Hub is backward compatible to USB 2. and 1.1, so that older USB devices can be attached (devices will run at their native speeds of 48 Mbps and 12 Mbps respectively ).

Small, portable design allows the hub to travel easily, and built-in cable eliminates the need to carry a separate cable for attachment to laptops and tablets. Needed power comes from the attached computer. No need for external power adapter. Plug-n-Play...no drivers or software required. Works with all Windows and macOS operating systems.
  • Portable design with built-in 1-ft. cable
  • USB data transfer rates up to 5Gbps
  • Plug and Play

Trustpilot