Tripp Lite U330-05M USB 3.0 SuperSpeed Active Extension Repeater

MPN
U330-05M
Brand
Tripp Lite
EAN-13
037332173492
Order Code
71-9252
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/11/2026

This USB 3. active extension cable is a bus-powered extension cable that can be used to increase the length of a device cable without the worry of signal loss and potential performance problems. Increase the extension distance to 32.8 feet (1 meters) by connecting two U33-5M together. USB limits a cable's length to 16 feet (4.9 meters). Any length above 16 feet requires the use of an active cable such as this one. This cable has a signal booster built in. The cable must be plugged directly into a USB port (either on the PC or a hub). Use a standard six-foot (1.8-meter), 1-foot (3.1-meter) or 15-foot (4.6-meter) USB A/B cable to reach the desired distance. The U33-5M provides up to 77mA of power to the connected device. If your device requires more than 77mA of power, an external power supply will be required for the connected USB device.
  • Extend a USB 3. signal 16.4-ft. (5 m.)
  • Increase the extension distance to 32.8-ft. (1 m.) by connecting two U33-5M together
  • Supports USB 3. SuperSpeed data transfer rates up to 5Gbps

Reviews

Be the first to submit a review

Trustpilot