Tripp Lite U324-006 USB 3.0 SuperSpeed Extension Cable (A M/F), Blue,

MPN
U324-006
Brand
Tripp Lite
EAN-13
037332158086
Order Code
72-5687
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This SuperSpeed USB 3. extension cable brings significant performance enhancements to the ubiquitous USB standard, while remaining compatible with the billions of USB-enabled devices currently deployed in the market. SuperSpeed USB will deliver 1x the data transfer rate of Hi-Speed USB, up to 5 Gbps, as well as improved power efficiency. USB 3. utilizes a bi-directional data interface rather than USB 2.'s half-duplex arrangement, where data can only flow in one direction at a time, giving a ten-fold increase in theoretical bandwidth.
  • 6ft SuperSpeed USB 3. Extension Cable, A-A
  • 1 times faster than USB 2., with transfer rates up to 5 Gbps

Reviews

Be the first to submit a review

Trustpilot