Tripp Lite U038-006 USB-A to USB-C Cable, USB 2.0, (M/M), 6 ft. (1.83 m)

MPN
U038-006
Brand
Tripp Lite
EAN-13
037332188571
Order Code
71-7540
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

6-ft. USB 2. A to USB Type-C (USB-C) device cable
Connect devices with a USB Type-C connector to a USB charger, or the USB port on your laptop, ultrabook or computer
USB Type-C connector is reversible, so there is no guessing on which way to plug it in.....it connects in either direction!
Supports USB 2. data transfer rates up to 48Mbps
Backward compatible with previous USB generations
Gold plated contacts and molded ends provide a lifetime of use
28AWG Data Pair / 22AWG Power pair
  • 6-ft. USB 2. A to USB Type-C (USB-C) device cable
  • USB Type-C connector is reversible, so there is no guessing on which way to plug it in

Reviews

Be the first to submit a review

Trustpilot