Tripp Lite U023-003 Tripp Lite U023-003 USB 2.0 A to B Cable with Ferrite Chokes

MPN
U023-003
Brand
Tripp Lite
EAN-13
037332174253
Order Code
73-0572
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 115 availableBack-order availability date - 29/09/2026

This gold USB 2. A/B device cable meets or exceeds USB 2. specifications. Connects a USB device to a USB port on a computer or hub. Molded ferrite chokes add additional shielding properties for noisy environments. Backward compatible with older USB 1.1 applications as well. USB 2. cabling includes superior foil shielding for reliable, error-free data communications. The significantly faster data transfer rates of USB 2. (up to 48 Mbps) make them perfect for multimedia applications. Features gold-plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life.
  • Meets or Exceeds USB 2. Specifications
  • Supports faster data transfer rate (1.5 to 48 Mbps) for low speed and high speed devices, including multimedia applications
  • Premium double-shielded cables with tinned copper braid and aluminum mylar foil and Ferrite chokes, feature twisted 28AWG data lines, and 24AWG power lines.
  • Gold plated connectors provide superior conductivity

Reviews

Be the first to submit a review

Trustpilot