Tripp Lite U022-015 USB 2.0 A to B Cable (M/M), 15 ft. (4.57 m)

MPN
U022-015
Brand
Tripp Lite
EAN-13
8592978473808
Order Code
72-5731
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This gold USB 2. A/B device cable meets or exceeds USB 2. specifications. Connects a USB device to a USB port on a computer or hub. Backward compatible - can be used with older USB 1.1 applications as well. All USB 2. cabling includes superior foil shielding for reliable, error-free data communications. The significantly faster data transfer rates of USB 2. (up to 48 Mbps) make them perfect for multimedia applications. Features gold-plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life.
  • Meets or exceeds USB 2. specifications
  • Supports faster data transfer rate (1.5 to 48 Mbps) for low speed and high speed devices, including multimedia applications
  • Premium double-shielded cables with tinned copper braid and aluminum mylar foil feature twisted 28AWG data lines, and 24AWG power lines.
  • Gold-plated connectors provide superior conductivity

Reviews

Be the first to submit a review

Trustpilot