Tripp Lite U009-010-RJ45-X USB-A to RJ45 Rollover Console Cable (M/M) -

MPN
U009-010-RJ45-X
Brand
Tripp Lite
EAN-13
037332222114
Order Code
71-7525
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Ideal for IT Pros Who Need a Connection Between Computer and Cisco Console Device
This rollover cable is designed for consumers or IT professionals who want a reliable connection between their computer or laptop's USB-A port and a Cisco modem, router, firewall, switch or other serial-based Cisco device with a console port. The cable works with both older and new Cisco models, supporting data transfer rates up to 25 Kbps.

Top-Quality Construction for Top-of-the-Line Performance
No extra software or external power is required to use this 1-ft. (3.5 m) cable. Premium double shielding eliminates crosstalk and reduce EMIFI line noise that can disturb your electronics and inflict hardware damage or data loss. The U9-1-RJ45-X is compatible with Windows (up to 11), Mac (up to 1.12) and Linux (up to Redhat 9.) operating systems.
  • Great for programming, resetting or rebooting a Cisco switch, firewall, router or modem
  • 1-ft. (3.5 m) cable supports data transfer speeds up to 25 Kbps
  • Double-shielded construction cuts crosstalk and EMI/RFI line noise
  • Plug-and-play operation with no software required for easy, immediate installation
  • Compatible with Windows, Mac and Linux

Reviews

Be the first to submit a review

Trustpilot