Tripp Lite SRWO12UHD Tripp Lite SRWO12UHD SmartRack 12U Heavy-Duty Flat-Pack

MPN
SRWO12UHD
Brand
Tripp Lite
EAN-13
037332182654
Order Code
72-3302
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SRWO12UHD SmartRack 12U Heavy-Duty Flat-Pack Low-Profile Switch-Depth Wall-Mount 2-Post Open Frame Rack stores and organizes EIA-standard 19-inch rack equipment compatible with 2-post mounting in network wiring closets, back offices and other secure areas with limited floor space where a locked enclosure is not required. Constructed from heavy-duty steel with a durable black powder-coated finish, the rack has a maximum load capacity of 2 lbs (9.7 kgs).

The open frame design allows unrestricted access for installing, configuring and servicing equipment and cabling. The rack is simple to assemble and mount to the wall. Threaded 12-24 mounting holes and numbered rack spaces make equipment installation easy. The vertical mounting rails accommodate equipment up to 18 inches deep, such as network switches and patch panels. Assembly and equipment-mounting hardware is included.
  • Maximum load capacity of 2 lbs (9.7 kgs)
  • Allows easy access to equipment and cabling
  • Stores 12U of 19 in. rack equipment up to 18 in. deep
  • Simple to assemble and mount
  • Assembly and equipment-mounting hardware included

Reviews

Be the first to submit a review

Trustpilot