Tripp Lite SRW9UDPVRT SmartRack 9U Low-Profile Switch-Depth-Plus

MPN
SRW9UDPVRT
Brand
Tripp Lite
EAN-13
037332236494
Order Code
72-7316
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £461.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

9U Wall-Mount Enclosure Houses EIA-Standard 19 in. Rack Equipment up to 2.5 in. Deep
This SmartRack® rack cabinet is designed to house 9U of equipment, such as network switches and patch panels. It's recommended for branch offices, retail locations, classrooms, back offices and other areas with limited floor space where you need equipment to be secure, organized and out of the way. Constructed from heavy-duty steel with a durable black powder-coated finish, the cabinet has a maximum load capacity of 2 pounds (9.7 kg).

Lockable for Simple and Secure Equipment Access
The front door and side panels lock securely to help prevent damage, tampering or theft. The reversible front door can open left or right by rotating the cabinet 18 degrees before mounting. Convenient top and bottom access ports allow easy cable routing through the cabinet.

Generous Airflow Keeps Equipment Cool
Round ports built into the top, bottom and both sides are designed for optional ventilation fans (such as SRFANWM, sold separately) that keep your equipment cool and functioning at their peak.

Designed with Extra Width for Easier Cable Access and Better Airflow
The SRW9UDPVRT is three inches wider than standard-width wall-mount racks. Combined with two vertical cable managers in front and two cable pass-through ports on top, the extra width provides convenient cable management along the front of the rack. This allows easier cable access from the front and increases airflow by minimizing rear cable clutter that can obstruct vents. Cutouts on top of the rack can be used to secure cable bundles.

Easy Enclosure and Equipment Installation
This 9U server rack comes fully assembled and ready to mount to the wall with user-supplied hardware. The side panels can be removed for convenient installation, maintenance and replacement of equipment. Front and rear mounting rails adjust independently to accommodate equipment up to 2.5 inches deep, including network switches and patch panels.

Meets Payment Card Industry Standards
The SRW9UDPVRT provides physical equipment and media security required for PCI DSS (Payment Card Industry Data Security Standard) compliance.
  • 9U rack constructed from powder-coated steel that stands up to tough environments
  • Doors and side panels lock securely to help prevent damage, tampering or theft
  • Extra 3 in. width and integrated cable managers cut down on rear cord clutter
  • Ships fully assembled for immediate wall-mounting with user-supplied hardware
  • Provides physical equipment and media security required for PCI DSS compliance

Reviews

Be the first to submit a review

Trustpilot